EUR | USD
Favorite

V24B12C150BL Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 36V Input
Price & Procurement
137 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 189,36000 189,36 €
5 161,21200 806,06 €
10 150,41800 1.504,18 €
50 129,03600 6.451,80 €

Submit a request for quotation on quantities greater than those displayed.

V24B12C150BL

Datasheet
Digi-Key Part Number 1102-1262-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V24B12C150BL
Copy  
Description DC DC CONVERTER 12V 150W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 36V Input

Copy  
Documents & Media
Datasheets 24V Input Mini Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
HTML Datasheet 24V Input Mini Family
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MINI (150W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 87.8%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Approval Agency CE, cURus, TUV
Base Part Number V24B12C150
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

V24B5C200BL

DC DC CONVERTER 5V 200W

Vicor Corporation

191,27000 € Details
Additional Resources
Standard Package 1
Other Names 1102-1262
V24B12C150BL-ND