EUR | USD
Favorite

PI3109-01-HVIZ Isolated Module DC DC Converter 1 Output 5V 10A 18V - 36V Input
Price & Procurement
359 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 47,87000 47,87 €
10 47,12300 471,23 €

Submit a request for quotation on quantities greater than those displayed.

PI3109-01-HVIZ

Datasheet
Digi-Key Part Number 1102-5386-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3109-01-HVIZ
Copy  
Description DC DC CONVERTER 5V 50W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 10A 18V - 36V Input

Copy  
Documents & Media
Datasheets PI310(6,9)-01-HVIZ
PI31xx Series Overview
EDA / CAD Models PI3109-01-HVIZ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series -
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 50W
Voltage - Isolation 2,25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.87" L x 0.65" W x 0.27" H (22.0mm x 16.5mm x 6.7mm)
Base Part Number PI3109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
California Prop 65
You May Also Be Interested In

PI3106-01-HVIZ

DC DC CONVERTER 12V 50W

Vicor Corporation

47,94000 € Details

PI3109-00-HVMZ

DC DC CONVERTER 5V 50W

Vicor Corporation

107,03000 € Details
Additional Resources
Standard Package 10
Other Names 1102-5386-5