EUR | USD
Favorite

PI3108-00-HVMZ Isolated Module DC DC Converter 1 Output 3.3V 10A 16V - 50V Input
Price & Procurement
99 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 107,03000 107,03 €
10 105,32800 1.053,28 €

Submit a request for quotation on quantities greater than those displayed.

PI3108-00-HVMZ

Datasheet
Digi-Key Part Number 1102-5728-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3108-00-HVMZ
Copy  
Description DC DC CONVERTER 3.3V 50W
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 10A 16V - 50V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series -
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 16V
Voltage - Input (Max) 50V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 50W
Voltage - Isolation 2,25kV
Applications ITE (Commercial)
Features Remote On/Off, OTP, OVP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.87" L x 0.65" W x 0.27" H (22.0mm x 16.5mm x 6.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
California Prop 65
For Use With

PI3108-00-EVAL1

EVAL BOARD

Vicor Corporation

363,90000 € Details
You May Also Be Interested In

DCM3623T50T13A6T70

DC DC CONVERTER 12V 160W

Vicor Corporation

151,92000 € Details

PI3109-00-HVMZ

DC DC CONVERTER 5V 50W

Vicor Corporation

107,03000 € Details

PI3111-00-HVMZ

DC DC CONVERTER 15V 50W

Vicor Corporation

107,03000 € Details

MQPI-18LP-01

FILTER 28V 7A QPI

Vicor Corporation

61,45000 € Details

MFM1714B50M50C5M08

FILTER FOR VICOR POWER SUPPLY

Vicor Corporation

267,13000 € Details

SSL-LX3044USBC

LED BLUE CLEAR T-1 T/H

Lumex Opto/Components Inc.

1,45000 € Details
Additional Resources
Standard Package 10
Other Names 1102-5728
PI3108-00-HVMZ-ND