EUR | USD
Favorite

DCM48AP240T320A50 Isolated Module DC DC Converter 1 Output 24V 13.34A 36V - 75V Input
Price & Procurement
63 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 161,03000 161,03 €
10 155,83800 1.558,38 €

Submit a request for quotation on quantities greater than those displayed.

DCM48AP240T320A50

Datasheet
Digi-Key Part Number 1102-5719-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DCM48AP240T320A50
Copy  
Description DC DC CONVERTER 24V 320W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 13.34A 36V - 75V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM® (320W)
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 13.34A
Power (Watts) 320W
Voltage - Isolation 2,25kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 91.8%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5719
DCM48AP240T320A50-ND