EUR | USD
Favorite

30718
Price & Procurement
343 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,36000 24,36 €
10 22,99900 229,99 €
25 21,64600 541,15 €
50 20,29300 1.014,65 €
100 18,94020 1.894,02 €
250 17,99324 4.498,31 €

Submit a request for quotation on quantities greater than those displayed.

30718

Datasheet
Digi-Key Part Number 1102-1605-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 30718
Copy  
Description HEATSINK MAXI 0.4" THRU/LONG
Copy  
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 30718 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series -
Part Status Active
Accessory Type Heat Sink
For Use With/Related Products VICOR MAXI-Sized Modules
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

30719

HEATSINK MICRO 0.4" THRU/LONG

Vicor Corporation

15,68000 € Details

16493

THERMOPAD MAXI

Vicor Corporation

5,05000 € Details

V48C5C100BL

DC DC CONVERTER 5V 100W

Vicor Corporation

136,13000 € Details

V48C12C150BL

DC DC CONVERTER 12V 150W

Vicor Corporation

134,70000 € Details

V28A48C200BL

DC DC CONVERTER 48V 200W

Vicor Corporation

225,21000 € Details

30141

MICRO SHIELD F/SLOTTED BASEPLATE

Vicor Corporation

6,48000 € Details
Additional Resources
Standard Package 5
Other Names 1102-1605