25283 4700pF Film Capacitor 250V Nonstandard SMD
Price & Procurement
3.769 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,40000 €3,40
5 2,88600 €14,43
10 2,69800 €26,98
50 2,56600 €128,30

Submit a request for quotation on quantities greater than those displayed.

25283

Digi-Key Part Number 1102-6044-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number 25283
Copy  
Description CAP FILM 4700PF 20% 250VAC SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4700pF Film Capacitor 250V Nonstandard SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series -
Packaging Strip 
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material -
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Size / Dimension 0.500" L x 0.453" W (12.70mm x 11.50mm)
Height - Seated (Max) 0.264" (6.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-6044
25283-ND
Q11266143
Q11266819
Q9180024E