EUR | USD
Favorite

NINA-B111-02B-00 Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Price & Procurement
432 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,43000 10,43 €
10 7,82200 78,22 €
50 6,24680 312,34 €
100 5,42720 542,72 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NINA-B111-02B-00

Datasheet
Digi-Key Part Number 672-NINA-B111-02B-00CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NINA-B111-02B-00
Copy  
Description RX TXRX MOD BLE 5.0 NORDIC SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series NINA-B1
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation GFSK
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 7dbm
Sensitivity -95dBm
Serial Interfaces ADC, GPIO, I²C, I²S, SPI, UART
Antenna Type Antenna Not Included
Utilized IC / Part nRF52832
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 5.4mA
Current - Transmitting 5.3mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 30-SMD Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

NINA-B112-04B-00

RX TXRX MOD BLE NORDIC 5.0 CHIP

U-Blox

11,16000 € Details

NINA-B112-03B-00

RX TXRX MOD BLE 5.0 NORDIC CHIP

U-Blox

11,16000 € Details

WSM-BL241-ADA-008

RX TXRX MOD BLE 5 TRC ANT SMD

Murata Electronics

9,29000 € Details

RN4870U-V/RM118

RX TXRX MODULE BLE 5.0 SMD

Microchip Technology

5,30000 € Details

NINA-B111-00B-00

RX TXRX MOD BLE 5.0 NORDIC SMD

U-Blox

8,35000 € Details

NINA-B112-00B-00

RX TXRX MOD BLE 5.0 NORDIC SMD

U-Blox

8,94000 € Details
Additional Resources
Standard Package 1
Other Names 672-NINA-B111-02B-00CT