LISA-U200-03S Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 76,97000 €76,97
10 57,72900 €577,29
50 46,10520 €2.305,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€76,97000

Excludes VAT

€93,13371

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 672-LISA-U200-03STR-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: €40,08953

LISA-U200-03S

Datasheet
Digi-Key Part Number 672-LISA-U200-03SCT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number LISA-U200-03S
Copy  
Description RX TXRX MODULE CELLULAR SMD
Copy  
Detailed Description

Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series LISA-U2
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol EDGE, GPRS, HSPA, UMTS
Modulation -
Frequency 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Data Rate -
Power - Output 35dBm
Sensitivity -112dBm
Serial Interfaces GPIO, I²C, SPI, UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V ~ 4.4V
Current - Receiving 550mA
Current - Transmitting 550mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 76-SMD Module
Base Part Number LISA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 672-LISA-U200-03S-02CT-ND
672-LISA-U200-03SCT