EUR | USD
Favorite

Price & Procurement
18.902 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59 €
10 1,40800 14,08 €
100 0,81740 81,74 €
500 0,72656 363,28 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP701FTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,62439 €
  • Cut Tape (CT)  : TLP701FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.902 - Immediate
  • Unit Price: 1,59000 €

TLP701(TP,F)

Datasheet
Digi-Key Part Number TLP701FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP701(TP,F)
Copy  
Description OPTOISO 5KV GATE DRIVER 6SDIP GW
Copy  
Detailed Description

600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing

Copy  
Documents & Media
Datasheets TLP701
Product Training Modules IC Photocoupler Overview
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 50ns, 50ns
Current - Output High, Low 400mA, 400mA
Current - Peak Output 600mA
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Output Supply 10V ~ 30V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.268", 6.80mm Width)
Supplier Device Package 6-SDIP Gull Wing
Approval Agency cUL, UL
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCPL-314J-000E

OPTOISO 5KV 2CH GATE DRIVER 16SO

Broadcom Limited

4,15000 € Details

TLP701H(TP,F)

X36 PB-F PHOTOCOUPLER SMD BULK J

Toshiba Semiconductor and Storage

0,48316 € Details

IS480P

OPTOISO 5KV 1CH GATE DRIVER 6SO

Isocom Components 2004 LTD

1,78000 € Details

HCPL-316J-500E

OPTOISO 5KV 2CH GATE DRIVER 16SO

Broadcom Limited

6,11000 € Details

FOD8342R2

OPTOISO 5KV 1CH GATE DRIVER 6SOP

ON Semiconductor

2,72000 € Details

HCPL-181-00BE

OPTOISO 3.75KV TRANS 4MINIFLAT

Broadcom Limited

0,51000 € Details
Additional Resources
Standard Package 1
Other Names TLP701FDKR