EUR | USD
Favorite

TC7WH157FU,LJ(CT Multiplexer 1 x 2:1 SM8
Price & Procurement
15.101 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,24400 2,44 €
25 0,21960 5,49 €
100 0,15160 15,16 €
250 0,12772 31,93 €
500 0,10376 51,88 €
1.000 0,07982 79,82 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC7WH157FULJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,07507 €
  • Cut Tape (CT)  : TC7WH157FULJ(CTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.101 - Immediate
  • Unit Price: 0,34000 €

TC7WH157FU,LJ(CT

Datasheet
Digi-Key Part Number TC7WH157FULJ(CTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC7WH157FU,LJ(CT
Copy  
Description IC MULTIPLEXER DIGITAL SM8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Multiplexer 1 x 2:1 SM8

Copy  
Documents & Media
Datasheets TC7WH157FK(FU)
HTML Datasheet TC7WH157FK(FU)
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7WH
Packaging Digi-Reel® 
Part Status Active
Type Multiplexer
Circuit 1 x 2:1
Independent Circuits 1
Current - Output High, Low 8mA, 8mA
Voltage Supply Source Single Supply
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
Base Part Number 7WH157
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1SS300,LF

DIODE ARRAY GP 80V 100MA USM

Toshiba Semiconductor and Storage

0,18000 € Details

NC7SZ66M5X

IC SWITCH DIGITAL SINGLE SOT23-5

ON Semiconductor

0,36000 € Details

M74VHC1G125DFT2G

IC BUFFER NON-INVERT 5.5V SC88A

ON Semiconductor

0,26000 € Details
Additional Resources
Standard Package 1
Other Names TC7WH157FULJ(CTDKR
TC7WH157FUTE12LFDKR
TC7WH157FUTE12LFDKR-ND
TC7WH157FUTFDKR
TC7WH157FUTFDKR-ND