EUR | USD
Favorite

TBD62064AFG,EL Power Switch/Driver 1:1 N-Channel 1.25A 16-HSOP
Price & Procurement
23.489 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48 €
10 1,32800 13,28 €
25 1,25240 31,31 €
100 1,00170 100,17 €
250 0,87648 219,12 €
500 0,85142 425,71 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TBD62064AFGELTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,67612 €
  • Cut Tape (CT)  : TBD62064AFGELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.489 - Immediate
  • Unit Price: 1,48000 €

TBD62064AFG,EL

Datasheet
Digi-Key Part Number TBD62064AFGELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TBD62064AFG,EL
Copy  
Description IC PWR DRIVER N-CHAN 1:1 16HSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.25A 16-HSOP

Copy  
Documents & Media
Datasheets TBD62064APG,AFG
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.25A
Rds On (Typ) 430mOhm
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 16-HSOP
Package / Case 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TBD62783AFG,EL

IC PWR SWITCH N-CHAN 1:1 18SOP

Toshiba Semiconductor and Storage

1,47000 € Details

ULQ2003ADR

IC PWR DRIVER NPN 1:1 16SOIC

Texas Instruments

0,56000 € Details

MIC5800YM-TR

IC PWR DRIVER BIPOLAR 1:1 14SOIC

Microchip Technology

1,51000 € Details

TBD62308AFAG,EL

IC PWR SWITCH N-CHAN 1:1 24SSOP

Toshiba Semiconductor and Storage

1,06000 € Details

TBD62083AFWG,EL

IC PWR SWITCH N-CHAN 1:1 18SOP

Toshiba Semiconductor and Storage

1,06000 € Details

AP2152SG-13

IC PWR SWITCH P-CHANNEL 1:2 8SOP

Diodes Incorporated

0,45000 € Details
Additional Resources
Standard Package 1
Other Names TBD62064AFGELDKR