EUR | USD
Favorite

DF5A6.2CJE,LM Clamp Ipp Tvs Diode Surface Mount ESV
Price & Procurement
47.570 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,17600 1,76 €
100 0,08820 8,82 €
500 0,05392 26,96 €
1.000 0,03920 39,20 €
2.000 0,03724 74,48 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DF5A6.2CJELMTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,03724 €
  • Digi-Reel®  : DF5A6.2CJELMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.590 - Immediate
  • Unit Price: Digi-Reel®

DF5A6.2CJE,LM

Datasheet
Digi-Key Part Number DF5A6.2CJELMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF5A6.2CJE,LM
Copy  
Description TVS DIODE 5VWM ESV PAC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount ESV

Copy  
Customer Reference
Documents & Media
Datasheets DF5A6.2CJE
Video File Toshiba TVS Diode (EAP-IV)
EDA / CAD Models DF5A6.2CJE by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
Base Part Number 2SC2655
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1720430406

CONN HDR 4POS 7.50MM R/A SLDR

Molex

3,83000 € Details
Additional Resources
Standard Package 1
Other Names DF5A6.2CJELMCT