EUR | USD
Favorite

PLED120W-086-C1400-D 1.4A 29 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
657 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 62,69000 62,69 €
5 58,44200 292,21 €
10 56,50600 565,06 €
25 54,18400 1.354,60 €
50 52,63600 2.631,80 €
100 51,47480 5.147,48 €

Submit a request for quotation on quantities greater than those displayed.

PLED120W-086-C1400-D

Datasheet
Digi-Key Part Number 1121-1377-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLED120W-086-C1400-D
Copy  
Description LED DRIVER CC AC/DC 29-86V 1.4A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.4A 29 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Thomas Research Products
Series PLED120W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 277VAC
Voltage - Output 29 ~ 86V
Current - Output (Max) 1.4A
Power (Watts) 120W
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66, NEMA 6
Operating Temperature -
Efficiency 91%
Termination Style Wire Leads
Size / Dimension 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm)
Mounting Type Chassis Mount
Approvals CE, cURus
Weight 1.6 lbs (725.7 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1121-1377
90356684
93056684