EUR | USD

Price & Procurement
0 In Stock

UCC5606DPTR

Datasheet
Digi-Key Part Number 296-29786-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC5606DPTR
Copy  
Description IC SCSI 9-LINE 3-5V TERM 16SOIC
Copy  
Detailed Description

SCSI Terminator 9 Terminations 16-SOIC

Copy  
Documents & Media
Datasheets UCC5606
PCN Obsolescence/ EOL UC Device Family 23/Sep/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Type SCSI
Number of Terminations 9
Voltage - Supply 2.7V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number UCC5606
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-29786-6