EUR | USD
Favorite

UCC27517AQDBVRQ1 Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Price & Procurement
1.273 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 €0,85
10 0,76000 €7,60
25 0,72160 €18,04
100 0,59290 €59,29
250 0,55420 €138,55
500 0,48974 €244,87
1.000 0,40609 €406,09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

UCC27517AQDBVRQ1

Datasheet
Digi-Key Part Number 296-41038-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC27517AQDBVRQ1
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets UCC27517A-Q1
Featured Product Power Management
PCN Obsolescence/ EOL UCC27517 Die Material Chg 10/Jan/2020
PCN Assembly/Origin UCC2751yyy 02/Feb/2021
Manufacturer Product Page UCC27517AQDBVRQ1 Specifications
EDA / CAD Models UCC27517AQDBVRQ1 by SnapEDA
UCC27517AQDBVRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.4V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number UCC27517
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV3202AIDR

IC COMPARATOR RRI DUAL 8SOIC

Texas Instruments

1,29000 € Details

SQJ457EP-T1_GE3

MOSFET P-CH 60V 36A PPAK SO-8

Vishay Siliconix

0,78000 € Details

UCC27517ADBVT

IC GATE DRVR LOW-SIDE SOT23-5

Texas Instruments

0,84000 € Details

LTST-C190TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

0,29000 € Details

MAX13256ATB+T

IC TRANSFORMER HBRIDGE 10TDFN

Maxim Integrated

5,54000 € Details

INA181A3QDBVRQ1

IC CURR SENSE 1 CIRCUIT SOT23-6

Texas Instruments

0,52000 € Details
Additional Resources
Standard Package 1
Other Names 296-41038-6