TUSB4020BIPHPRQ1 USB Hub Controller USB 2.0 USB Interface 48-HTQFP (7x7)
Price & Procurement
809 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,88000 €5,88
10 5,28300 €52,83
25 4,99440 €124,86
100 4,32860 €432,86
250 4,10656 €1.026,64
500 3,68482 €1.842,41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

TUSB4020BIPHPRQ1

Datasheet
Digi-Key Part Number 296-43165-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TUSB4020BIPHPRQ1
Copy  
Description IC USB 2.0 2PORT HUB IND 48HTQFP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

USB Hub Controller USB 2.0 USB Interface 48-HTQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets TUSB4020BI-Q1 Datasheet
Featured Product TUSB4020BI Two-Port USB 2.0 Hubs
Interface Solution
PCN Assembly/Origin Wafer Fab Materials 20/May/2021
Manufacturer Product Page TUSB4020BIPHPRQ1 Specifications
EDA / CAD Models TUSB4020BIPHPRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 1.1V, 3.3V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 48-PowerTQFP
Supplier Device Package 48-HTQFP (7x7)
Base Part Number TUSB4020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TUSB4020BPHPEVM

EVAL MODULE TUSB4020B

Texas Instruments

€255,09000 Details
You May Also Be Interested In

ECS-240-20-30B-TR

CRYSTAL 24.0000MHZ 20PF SMD

ECS Inc.

€1,14000 Details

TUSB2036VFR

IC HUB CONTROLLER USB 2.0 32LQFP

Texas Instruments

€3,06000 Details

LM2594MX-3.3/NOPB

IC REG BUCK 3.3V 500MA 8SOIC

Texas Instruments

€3,17000 Details

PRPC040DAAN-RC

CONN HEADER VERT 80POS 2.54MM

Sullins Connector Solutions

€1,13000 Details

ADR01BUJZ-REEL7

IC VREF SERIES 0.05% TSOT5

Analog Devices Inc.

€4,89000 Details

TUSB2046BIRHBT

IC HUB CONTROLLER USB 32VQFN

Texas Instruments

€4,23000 Details
Additional Resources
Standard Package 1
Other Names 296-43165-6