EUR | USD
Favorite

TS5A3166YZPR 1 Circuit IC Switch 1:1 900mOhm 5-DSBGA, 5-WCSP (1.4x0.9)
Price & Procurement
6.884 In Stock
Can ship immediately Factory Stock : 335
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,40900 4,09 €
25 0,38160 9,54 €
100 0,28320 28,32 €
250 0,23960 59,90 €
500 0,22872 114,36 €
1.000 0,16881 168,81 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-21191-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15792 €
  • Digi-Reel®  : 296-21191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.884 - Immediate
    335 - Factory Stock 
  • Unit Price: Digi-Reel®

TS5A3166YZPR

Datasheet
Digi-Key Part Number 296-21191-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS5A3166YZPR
Copy  
Description IC SWITCH SPST 5DSBGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Circuit IC Switch 1:1 900mOhm 5-DSBGA, 5-WCSP (1.4x0.9)

Copy  
Customer Reference
Documents & Media
Datasheets TS5A3166
Product Training Modules Analog Switch Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page TS5A3166YZPR Specifications
EDA / CAD Models TS5A3166YZPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 900mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 7ns, 11.5ns
-3db Bandwidth 200MHz
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 19pF, 18pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-XFBGA, DSBGA
Supplier Device Package 5-DSBGA, 5-WCSP (1.4x0.9)
Base Part Number TS5A316
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS5A23166YZPR

IC SWITCH DUAL SPST 8DSBGA

Texas Instruments

0,69000 € Details

DRV8835DSSR

IC MTR DRVR BIPOLAR 2-7V 12WSON

Texas Instruments

1,26000 € Details

VAOL-S4SB4

LED BLUE CLEAR 0402 SMD

Visual Communications Company - VCC

0,55000 € Details

LP5562TME/NOPB

IC LED DRIVER LINEAR DIM 25.5MA

Texas Instruments

1,08000 € Details

SIT1532AC-J5-DCC-32.768E

MEMS OSC XO 32.7680KHZ LVCMOS

SiTime

0,99000 € Details

STM32L071CZY6TR

IC MCU 32BIT 192KB FLASH 49WLCSP

STMicroelectronics

3,80000 € Details
Additional Resources
Standard Package 1
Other Names 296-21191-1