EUR | USD
Favorite

TS5A22366YFCR 2 Circuit IC Switch 2:1 1Ohm 12-DSBGA (1.57x1.17)
Price & Procurement
8.149 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23 €
10 1,09400 10,94 €
100 0,85350 85,35 €
500 0,70508 352,54 €
1.000 0,55663 556,63 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-24479-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,50439 €
  • Digi-Reel®  : 296-24479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.149 - Immediate
  • Unit Price: Digi-Reel®

TS5A22366YFCR

Datasheet
Digi-Key Part Number 296-24479-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS5A22366YFCR
Copy  
Description IC SWITCH DUAL SPDT 12DSBGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Circuit IC Switch 2:1 1Ohm 12-DSBGA (1.57x1.17)

Copy  
Documents & Media
Datasheets TS5A22366
Product Training Modules Signal Switch Solutions
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page TS5A22366YFCR Specifications
EDA / CAD Models Download from Ultra Librarian
Catalog Page 891 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 1Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 2.25V ~ 5.5V
Voltage - Supply, Dual (V±) ±2.25V ~ 5.5V
Switch Time (Ton, Toff) (Max) 374ns, 325ns
-3db Bandwidth 32MHz
Charge Injection 168pC
Channel Capacitance (CS(off), CD(off)) 48pF
Current - Leakage (IS(off)) (Max) 50nA
Crosstalk -70dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA (1.57x1.17)
Base Part Number TS5A22366
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GRM033R61A105ME15D

CAP CER 1UF 10V X5R 0201

Murata Electronics

0,35000 € Details

TS5A12301EYFPR

IC SWITCH SPDT 6DSBGA

Texas Instruments

0,85000 € Details
Additional Resources
Standard Package 1
Other Names 296-24479-1