TS3USB30ERSWR USB Switch IC 1 Channel 10-UQFN (1.8x1.4)
Price & Procurement
751 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 €1,44
10 1,28500 €12,85
25 1,21960 €30,49
100 1,00170 €100,17
250 0,93636 €234,09
500 0,82748 €413,74
1.000 0,71901 €719,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,44000

Excludes VAT

€1,74240

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24684-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,71901
  • Cut Tape (CT)  : 296-24684-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 751 - Immediate
  • Unit Price: €1,44000

TS3USB30ERSWR

Datasheet
Digi-Key Part Number 296-24684-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TS3USB30ERSWR
Copy  
Description IC USB SWITCH DUAL 1X2 10UQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

USB Switch IC 1 Channel 10-UQFN (1.8x1.4)

Copy  
Customer Reference
Documents & Media
Datasheets TS3USB30E
Product Training Modules Signal Switch Solutions
PCN Assembly/Origin Assembly Site 05/Feb/2016
Manufacturer Product Page TS3USB30ERSWR Specifications
EDA / CAD Models TS3USB30ERSWR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 3V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 900MHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.8x1.4)
Base Part Number TS3USB30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS70W-05-7-F

DIODE ARRAY SCHOTTKY 70V SOT323

Diodes Incorporated

€0,34000 Details

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

€1,57000 Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA 3DFN

Diodes Incorporated

€0,36000 Details

TPD1E10B06DPYR

TVS DIODE 5.5VWM 14VC 2X1SON

Texas Instruments

€0,34000 Details

TXB0108RGYR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

€1,40000 Details

FXL5T244BQX

IC TRNSLTR UNIDIRECTIONAL 14DQFN

onsemi

€1,52000 Details
Additional Resources
Standard Package 1
Other Names 296-24684-6