EUR | USD
Favorite

TS3A24159YZPR 2 Circuit IC Switch 2:1 300mOhm 10-DSBGA
Price & Procurement
28.869 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 €0,98
10 0,87700 €8,77
25 0,83200 €20,80
100 0,68360 €68,36
250 0,63900 €159,75
500 0,56470 €282,35
1.000 0,46825 €468,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-22714-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,46825 €
  • Digi-Reel®  : 296-22714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.869 - Immediate
  • Unit Price: Digi-Reel®

TS3A24159YZPR

Datasheet
Digi-Key Part Number 296-22714-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TS3A24159YZPR
Copy  
Description IC SWITCH DUAL SPDT 10DSBGA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 Circuit IC Switch 2:1 300mOhm 10-DSBGA

Copy  
Customer Reference
Documents & Media
Datasheets TS3A24159
Product Training Modules Signal Switch Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page TS3A24159YZPR Specifications
EDA / CAD Models TS3A24159YZPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 300mOhm
Channel-to-Channel Matching (ΔRon) 10mOhm
Voltage - Supply, Single (V+) 1.65V ~ 3.6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 25ns
-3db Bandwidth 23MHz
Charge Injection 9pC
Channel Capacitance (CS(off), CD(off)) 90pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -96dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-XFBGA, DSBGA
Supplier Device Package 10-DSBGA
Base Part Number TS3A24159
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDMA530PZ

MOSFET P-CH 30V 6.8A 6MICROFET

ON Semiconductor

0,83000 € Details

BK1005HS102-T

FERRITE BEAD 1 KOHM 0402 1LN

Taiyo Yuden

0,08000 € Details

SN74AUP2G02YFPR

IC GATE NOR 2CH 2-INP 8DSBGA

Texas Instruments

0,50000 € Details

ADG1401BCPZ-REEL7

IC SWITCH SPST 1OHM RON 8LFCSP

Analog Devices Inc.

3,44000 € Details

CMOZ2L7 TR PBFREE

DIODE ZENER 2.7V 250MW SOD523

Central Semiconductor Corp

0,61000 € Details

LMZM23600V5SILR

DC DC CONVERTER 5V

Texas Instruments

3,89000 € Details
Additional Resources
Standard Package 1
Other Names 296-22714-1