EUR | USD
Favorite

TPS78227DDCT Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
17.142 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68 €
10 0,60400 6,04 €
25 0,57240 14,31 €
100 0,43960 43,96 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23825-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,25867 €
  • Cut Tape (CT)  : 296-23825-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.645 - Immediate
  • Unit Price: 0,67000 €
  • Digi-Reel®  : 296-23825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.645 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27087-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,43864 €
  • Cut Tape (CT)  : 296-27087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.142 - Immediate
  • Unit Price: 0,68000 €

TPS78227DDCT

Datasheet
Digi-Key Part Number 296-27087-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS78227DDCT
Copy  
Description IC REG LINEAR 2.7V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Documents & Media
Datasheets TPS782xx
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Mult Dev Wafer Site Add 23/Aug/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 1,3µA
Current - Supply (Max) 8µA
PSRR 40dB ~ 15dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TPS78227
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-27087-6