EUR | USD
Favorite

TPS78227DDCT Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
17.892 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,62600 6,26 €
25 0,58840 14,71 €
100 0,44600 44,60 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23825-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,26369 €
  • Cut Tape (CT)  : 296-23825-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.180 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,63000 €
  • Digi-Reel®  : 296-23825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.180 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27087-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 17.750 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,44852 €
  • Digi-Reel®  : 296-27087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.892 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS78227DDCT

Datasheet
Digi-Key Part Number 296-27087-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS78227DDCT
Copy  
Description IC REG LINEAR 2.7V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Documents & Media
Datasheets TPS782xx
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Mult Dev Wafer Site Add 23/Aug/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 1,3µA
Current - Supply (Max) 8µA
PSRR 40dB ~ 15dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TPS78227
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-27087-1