EUR | USD
Favorite

TPS78218DDCR Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
18.730 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54600 5,46 €
25 0,51320 12,83 €
100 0,38900 38,90 €
250 0,33104 82,76 €
500 0,31452 157,26 €
1.000 0,24002 240,02 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40962-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,26300 €
  • Digi-Reel®  : 296-40962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.730 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38834-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,44600 €
  • Cut Tape (CT)  : 296-38834-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.112 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,71000 €
  • Digi-Reel®  : 296-38834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.112 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS78218DDCR

Datasheet
Digi-Key Part Number 296-40962-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS78218DDCR
Copy  
Description IC REG LINEAR 1.8V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Documents & Media
Datasheets TPS782xx
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Mult Dev Wafer Site Add 23/Aug/2019
Manufacturer Product Page TPS78218DDCR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 150mA
Current - Quiescent (Iq) 1,3µA
Current - Supply (Max) 8µA
PSRR 40dB ~ 15dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS78230DDCR

IC REG LINEAR 3V 150MA SOT23-5

Texas Instruments

0,62000 € Details

PCA9306DP,118

IC TRNSLTR BIDIRECTIONAL 8TSSOP

NXP USA Inc.

0,52000 € Details

MCP9700T-E/TT

SENSOR ANALOG -40C-125C SOT23-3

Microchip Technology

0,23000 € Details

TPS78233DDCR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

0,62000 € Details

MAX16054AZT+T

IC INTFACE SPECIALIZED TSOT23-6

Maxim Integrated

2,11000 € Details

TPS22918DBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

0,41000 € Details
Additional Resources
Standard Package 1
Other Names 296-40962-1