EUR | USD
Favorite

TPS562201DDCR Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Price & Procurement
50.996 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,48700 4,87 €
25 0,45800 11,45 €
100 0,34700 34,70 €
250 0,29532 73,83 €
500 0,28056 140,28 €
1.000 0,21410 214,10 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44397-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,21503 €
  • Digi-Reel®  : 296-44397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.996 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43699-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 24.500 - Immediate
  • Unit Price: 0,36564 €
  • Cut Tape (CT)  : 296-43699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.792 - Immediate
  • Unit Price: 0,63000 €
  • Digi-Reel®  : 296-43699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.792 - Immediate
  • Unit Price: Digi-Reel®

TPS562201DDCR

Datasheet
Digi-Key Part Number 296-44397-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS562201DDCR
Copy  
Description IC REG BUCK ADJ 2A TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6

Copy  
Documents & Media
Datasheets TPS562201, TPS562208 Datasheet
Featured Product Power Management
PCN Assembly/Origin Mult Dev Leadframe Chg 21/Nov/2019
Manufacturer Product Page TPS562201DDCR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.768V
Voltage - Output (Max) 7V
Current - Output 2A
Frequency - Switching 580kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS562201EVM-715

EVALUATION MODULE

Texas Instruments

46,05000 € Details

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

0,79000 € Details

TPS561201DDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

0,50000 € Details

SML-D12U1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

0,19000 € Details

NCP1529MUTBG

IC REG BUCK ADJUSTABLE 1A 6UDFN

ON Semiconductor

0,84000 € Details

SM712.TCT

TVS DIODE 12V/7V 26V/12V SOT23-3

Semtech Corporation

1,54000 € Details
Additional Resources
Standard Package 1
Other Names 296-44397-1