EUR | USD
Favorite

Price & Procurement
7.716 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90 €
10 0,80800 8,08 €
25 0,76640 19,16 €
100 0,58850 58,85 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24000-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7.716 - Immediate
  • Unit Price: 0,52472 €
  • Cut Tape (CT)  : 296-24000-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.716 - Immediate
  • Unit Price: 0,91000 €
  • Tape & Reel (TR)  : 296-39381-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,33663 €
  • Cut Tape (CT)  : 296-39381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.831 - Immediate
  • Unit Price: 0,84000 €
  • Digi-Reel®  : 296-39381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.831 - Immediate
  • Unit Price: Digi-Reel®

TPS2553DRVT-1

Datasheet
Digi-Key Part Number 296-24000-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2553DRVT-1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS2552,53(-1)
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Mult QFN Dev Assem/Test Add 16/Nov/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 100mOhm
Input Type Non-Inverting
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WSON (2x2)
Package / Case 6-WDFN Exposed Pad
Base Part Number TPS2553
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTJD4001NT1G

MOSFET 2N-CH 30V 0.25A SOT-363

ON Semiconductor

0,37000 € Details

BAS70W-05-7-F

DIODE ARRAY SCHOTTKY 70V SOT323

Diodes Incorporated

0,31000 € Details

TCA9539PWR

IC I/O EXPANDER I2C 16B TSSOP

Texas Instruments

1,30000 € Details

ESD9X5.0ST5G

TVS DIODE 5V 12.3V SOD923

ON Semiconductor

0,13000 € Details

FDC6331L

IC PWR SWITCH P-CH 1:1 SUPERSOT6

ON Semiconductor

0,49000 € Details

RB521S30T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

0,13000 € Details
Additional Resources
Standard Package 1
Other Names 296-24000-6