EUR | USD
Favorite

TPS23754PWPR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Price & Procurement
5.117 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32 €
10 2,07800 20,78 €
25 1,96440 49,11 €
100 1,61530 161,53 €
250 1,44940 362,35 €
500 1,39702 698,51 €
1.000 1,16126 1.161,26 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39367-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,11761 €
  • Cut Tape (CT)  : 296-39367-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.117 - Immediate
  • Unit Price: 2,32000 €
  • Tube  : 296-24369-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.120 - Immediate
  • Unit Price: 2,63000 €

TPS23754PWPR

Datasheet
Digi-Key Part Number 296-39367-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS23754PWPR
Copy  
Description IC POE CNTRL 1 CHANNEL 20HTSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP

Copy  
Documents & Media
Datasheets TPS23754(-1)/56
Reference Design Library TPS23754EVM-383: 25W POE, 12V @ 2.5A
PCN Assembly/Origin Mult Devices 17/Oct/2017
Manufacturer Product Page TPS23754PWPR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 30W
Internal Switch(s) Both
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply 920µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS23754
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SI2325DS-T1-E3

MOSFET P-CH 150V 0.53A SOT23-3

Vishay Siliconix

0,88000 € Details

SI4850EY-T1-E3

MOSFET N-CH 60V 6A 8-SOIC

Vishay Siliconix

1,49000 € Details

SI7852DP-T1-E3

MOSFET N-CH 80V 7.6A PPAK SO-8

Vishay Siliconix

1,80000 € Details

TL431ACDBVR

IC VREF SHUNT 36V 1% SOT23-5

Texas Instruments

0,27000 € Details

SI4848DY-T1-E3

MOSFET N-CH 150V 2.7A 8-SOIC

Vishay Siliconix

1,29000 € Details

PA2649NL

TRANSFMR 33-57VIN 12VOUT 2.5ASMD

Pulse Electronics Power

3,04000 € Details
Additional Resources
Standard Package 1
Other Names 296-39367-6