EUR | USD
Favorite

Price & Procurement
6.834 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,49600 4,96 €
100 0,36990 36,99 €
500 0,29068 145,34 €
1.000 0,22462 224,62 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47228-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,19884 €
  • Digi-Reel®  : 296-47228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.834 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44602-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.250 - Immediate
  • Unit Price: 0,34636 €
  • Cut Tape (CT)  : 296-44602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.499 - Immediate
  • Unit Price: 0,57000 €
  • Digi-Reel®  : 296-44602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.499 - Immediate
  • Unit Price: Digi-Reel®

TPS22975DSGR

Datasheet
Digi-Key Part Number 296-47228-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22975DSGR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8WSON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS22975 Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
Manufacturer Product Page TPS22975DSGR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.7V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 6A
Rds On (Typ) 16mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Over Temperature
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NCP45520IMNTWG-H

IC PWR SWITCH N-CHAN 1:1 8DFN

ON Semiconductor

0,98000 € Details

TPS22958DGKR

IC PWR SWITCH N-CHAN 1:1 8VSSOP

Texas Instruments

0,87000 € Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,13000 € Details

TPS61089RNRR

IC REG BOOST ADJ 7A 11VQFN

Texas Instruments

2,67000 € Details

TPS51206DSQR

IC REG CONV DDR 1OUT 10SON

Texas Instruments

0,77000 € Details

W25N01GVZEIG TR

IC FLASH 1G SPI 104MHZ 8WSON

Winbond Electronics

2,37000 € Details
Additional Resources
Standard Package 1
Other Names 296-47228-1