EUR | USD
Favorite

TPS22921YZPR Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA, 6-WCSP (1.4x0.9)
Price & Procurement
54.755 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81 €
10 0,71300 7,13 €
25 0,67040 16,76 €
100 0,50800 50,80 €
250 0,43232 108,08 €
500 0,41068 205,34 €
1.000 0,31342 313,42 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24473-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,29611 €
  • Cut Tape (CT)  : 296-24473-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.755 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,82000 €

TPS22921YZPR

Datasheet
Digi-Key Part Number 296-24473-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22921YZPR
Copy  
Description IC PWR SWITCH P-CHAN 1:1 6DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA, 6-WCSP (1.4x0.9)

Copy  
Documents & Media
Datasheets TPS22921-22(B) Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Assembly/Origin WCSP Devices 30/Dec/2013
Manufacturer Product Page TPS22921YZPR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 0.9V ~ 3.6V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 14mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
Package / Case 6-XFBGA, DSBGA
Base Part Number TPS229
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AS214-92LF

IC RF SWITCH SPDT 3GHZ SC70-6

Skyworks Solutions Inc.

0,95000 € Details

LAN9500AI-ABZJ-TR

IC USB 2.0-10/100 ETH CRTL 56QFN

Microchip Technology

4,47000 € Details

S25FL256LAGBHI023

IC FLASH 256M SPI 133MHZ 24BGA

Cypress Semiconductor Corp

3,59000 € Details

SI-60182-F

CONN MAGJACK 1PORT 100 BASE-T

Stewart Connector

5,47000 € Details

ABLSG-25.000MHZ-D2Y-F-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

0,64000 € Details

ATUC256L3U-Z3UR

IC MCU 32BIT 256KB FLASH 64QFN

Microchip Technology

7,23000 € Details
Additional Resources
Standard Package 1
Other Names 296-24473-6