EUR | USD
Favorite

TPS22918TDBVRQ1 Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Price & Procurement
18.720 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,50900 5,09 €
100 0,38050 38,05 €
500 0,29894 149,47 €
1.000 0,23100 231,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44632-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,20448 €
  • Digi-Reel®  : 296-44632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.720 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS22918TDBVRQ1

Datasheet
Digi-Key Part Number 296-44632-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22918TDBVRQ1
Copy  
Description IC POWER SWITCH N-CH 1:1 23SOT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 52mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

VLMY1500-GS08

LED YELLOW 0402 SMD

Vishay Semiconductor Opto Division

0,45000 € Details

5019

PC TEST POINT MINIATURE

Keystone Electronics

0,32000 € Details

629105136821

CONN RCPT USB2.0 MICRO B SMD R/A

Wurth Electronics Inc.

1,17000 € Details

MT25QL128ABA1EW7-0SIT TR

IC FLASH 128M SPI 133MHZ 8WPDFN

Micron Technology Inc.

2,13000 € Details

ADM3101EACPZ-250R7

IC TRANSCEIVER FULL 1/1 12LFCSP

Analog Devices Inc.

2,55000 € Details

TPS3808G33QDBVRQ1

IC VOLT SUPERVISOR 3.3V SOT23-6

Texas Instruments

1,96000 € Details
Additional Resources
Standard Package 1
Other Names 296-44632-1