EUR | USD
Favorite

TPS22810DRVR Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2)
Price & Procurement
27.818 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,47900 4,79 €
100 0,36750 36,75 €
500 0,29050 145,25 €
1.000 0,23240 232,40 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47868-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,20448 €
  • Cut Tape (CT)  : 296-47868-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.818 - Immediate
  • Unit Price: 0,55000 €
  • Tape & Reel (TR)  : 296-46947-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.500 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,37628 €
  • Cut Tape (CT)  : 296-46947-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.598 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,62000 €
  • Digi-Reel®  : 296-46947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.598 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS22810DRVR

Datasheet
Digi-Key Part Number 296-47868-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22810DRVR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 18V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 79mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Over Temperature, UVLO
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS22810DBVR

IC PWR SWITCH N-CHAN 1:1 6SOT23

Texas Instruments

0,58000 € Details

BTS50901EJAXUMA1

IC PWR SW HI-SIDE 1CH 8DSO

Infineon Technologies

1,35000 € Details

TPS7A9001DSKR

IC REG LIN POS ADJ 500MA 10SON

Texas Instruments

1,46000 € Details

FT230XQ-R

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

1,86000 € Details

TPS70933DRVR

IC REG LINEAR 3.3V 150MA 6SON

Texas Instruments

1,23000 € Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

0,17000 € Details
Additional Resources
Standard Package 1
Other Names 296-47868-6