EUR | USD
Favorite

TPS22810DBVR Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Price & Procurement
19.258 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,49600 4,96 €
100 0,36990 36,99 €
500 0,29068 145,34 €
1.000 0,22462 224,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-45297-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,19884 €
  • Cut Tape (CT)  : 296-45297-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.258 - Immediate
  • Unit Price: 0,58000 €

TPS22810DBVR

Datasheet
Digi-Key Part Number 296-45297-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22810DBVR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 SOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A SOT-23-6

Copy  
Documents & Media
Datasheets TPS22810 Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Packaging SOT Symbolization update 09/Sep/2019
Manufacturer Product Page TPS22810DBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 18V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 79mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Over Temperature, UVLO
Operating Temperature -40°C ~ 105°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

AP22802AW5-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

0,39000 € Details

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

0,38000 € Details

TPS22810TDBVRQ1

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

0,57000 € Details

TPS22918DBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

0,50000 € Details

TPS22810DRVR

IC PWR SWITCH N-CHAN 1:1 6WSON

Texas Instruments

0,55000 € Details

DMP3099L-7

MOSFET P-CH 30V SOT23

Diodes Incorporated

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 296-45297-6