EUR | USD
Favorite

TPL0102-100RUCR Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-QFN (2x2)
Price & Procurement
7.846 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60 €
10 1,44300 14,43 €
25 1,36160 34,04 €
100 1,08910 108,91 €
250 0,95296 238,24 €
500 0,92572 462,86 €
1.000 0,73513 735,13 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28379-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,70790 €
  • Digi-Reel®  : 296-28379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.846 - Immediate
  • Unit Price: Digi-Reel®

TPL0102-100RUCR

Datasheet
Digi-Key Part Number 296-28379-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL0102-100RUCR
Copy  
Description IC DGT POT 100KOHM 256TAP 14QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-QFN (2x2)

Copy  
Documents & Media
Datasheets TPL0102
Analog Signal Chain Guide
Featured Product Analog Solutions
Data Converters
PCN Assembly/Origin Wafer Fab 04/Jan/2018
Manufacturer Product Page TPL0102-100RUCR Specifications
EDA / CAD Models TPL0102-100RUCR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 92ppm/°C
Mounting Type Surface Mount
Supplier Device Package 14-QFN (2x2)
Package / Case 14-XFQFN
Operating Temperature -40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ) 25
Base Part Number TPL0102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9306DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

0,59000 € Details

SN74LVC2T45YZPR

IC TRNSLTR BIDIRECTIONAL 8DSBGA

Texas Instruments

0,58000 € Details

TL1015AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,82000 € Details

TMP103CYFFR

SENSOR DIGITAL -40C-125C 4DSBGA

Texas Instruments

1,15000 € Details

DS28CM00R-A00+T

IC SILICON SERIAL NUMBER SOT23-5

Maxim Integrated

1,27000 € Details

TLV3502AIDCNR

IC COMPARATOR R-R HI-SPD SOT23-8

Texas Instruments

3,62000 € Details
Additional Resources
Standard Package 1
Other Names 296-28379-1