EUR | USD
Favorite

TPD6F003DQDR RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 8.5pF 12-WFDFN Exposed Pad
Price & Procurement
5.700 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,30200 3,02 €
25 0,28760 7,19 €
50 0,27840 13,92 €
100 0,26910 26,91 €
250 0,25520 63,80 €
500 0,21346 106,73 €
1.000 0,16566 165,66 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25802-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,15777 €
  • Digi-Reel®  : 296-25802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.700 - Immediate
  • Unit Price: Digi-Reel®

TPD6F003DQDR

Datasheet
Digi-Key Part Number 296-25802-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD6F003DQDR
Copy  
Description FILTER RC(PI) 100 OHM/8.5PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 8.5pF 12-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets TPDxF003
Product Training Modules ESD Protection Basics
Manufacturer Product Page TPD6F003DQDR Specifications
EDA / CAD Models TPD6F003DQDR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series TPD
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 6
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value 25dB @ 1GHz
Resistance - Channel (Ohms) 100
Values R = 100Ohms, C = 8.5pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Size / Dimension 0.098" L x 0.053" W (2.50mm x 1.35mm)
Height 0.031" (0.79mm)
Base Part Number TPD6F0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD8F003DQDR

FILTER RC(PI) 100 OHM/8.5PF SMD

Texas Instruments

0,69000 € Details

RB751V40T1G

DIODE SCHOTTKY 30V 30MA SOD323

ON Semiconductor

0,17000 € Details

BAT54CTT1G

DIODE ARRAY SCHOTTKY 30V SC75

ON Semiconductor

0,25000 € Details

MPZ1608S102ATA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

0,09000 € Details

CDSOT23-T24CAN

TVS DIODE 24V 40V SOT23

Bourns Inc.

0,38000 € Details

IN-S126ATR

LED RED CLEAR 1206 SMD

Inolux

0,29000 € Details
Additional Resources
Standard Package 1
Other Names 296-25802-1