EUR | USD
Favorite

Price & Procurement
39.923 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65 €
10 0,57200 5,72 €
25 0,53680 13,42 €
100 0,40680 40,68 €
250 0,34616 86,54 €
500 0,32886 164,43 €
1.000 0,25097 250,97 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18913-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,22198 €
  • Cut Tape (CT)  : 296-18913-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.923 - Immediate
  • Unit Price: 0,65000 €
  • Tape & Reel (TR)  : TLV431AIDBZRG4-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,23366 €

TLV431AIDBZR

Datasheet
Digi-Key Part Number 296-18913-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV431AIDBZR
Copy  
Description IC VREF SHUNT 6V 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Shunt Voltage Reference IC 6V ±1% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets TLV431/A/B
Featured Product Power Management
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qual of NFME 17/Feb/2017
EDA / CAD Models TLV431AIDBZR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 6V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TLV431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS23753APWR

IC POE CNTRL 1 CHANNEL 14TSSOP

Texas Instruments

2,20000 € Details

TPS2051BDBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

Texas Instruments

0,70000 € Details

TLV431ASN1T1G

IC VREF SHUNT 16V 1% SOT23-3

ON Semiconductor

0,41000 € Details

TLV431AFTA

IC VREF SHUNT 18V 1% SOT23-3

Diodes Incorporated

0,35000 € Details

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

0,12000 € Details

MPZ1005S600CTD25

FERRITE BEAD 60 OHM 0402 1LN

TDK Corporation

0,10000 € Details
Additional Resources
Standard Package 1
Other Names 296-18913-6