EUR | USD
Favorite

TLV333IDBVR Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
3.352 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33 €
10 1,19200 11,92 €
100 0,92890 92,89 €
500 0,76738 383,69 €
1.000 0,60584 605,84 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43777-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,54897 €
  • Digi-Reel®  : 296-43777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.352 - Immediate
  • Unit Price: Digi-Reel®

TLV333IDBVR

Datasheet
Digi-Key Part Number 296-43777-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV333IDBVR
Copy  
Description IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.16V/µs
Gain Bandwidth Product 350kHz
Current - Input Bias 70pA
Voltage - Input Offset 2µV
Current - Supply 17µA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV2333IDR

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Texas Instruments

1,67000 € Details

TLV4333IDR

IC OPAMP ZERO-DRIFT 1CIRC 14SOIC

Texas Instruments

2,41000 € Details

TLV4333IPWR

IC OPAMP ZER-DRIFT 1CIRC 14TSSOP

Texas Instruments

2,41000 € Details

BAV99WT1G

DIODE ARRAY GP 100V 215MA SC70-3

ON Semiconductor

0,14000 € Details

BSC093N04LSGATMA1

MOSFET N-CH 40V 49A TDSON-8

Infineon Technologies

0,78000 € Details

LM2767M5X/NOPB

IC REG CHRG PUMP 2VIN 15MA SOT23

Texas Instruments

0,81000 € Details
Additional Resources
Standard Package 1
Other Names 296-43777-1