EUR | USD
Favorite

TLC6C5716QDAPRQ1 LED Driver IC 16 Output Linear PWM Dimming 50mA 38-HTSSOP
Price & Procurement
1.387 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17 €
10 1,95200 19,52 €
25 1,84080 46,02 €
100 1,47270 147,27 €
250 1,28860 322,15 €
500 1,25178 625,89 €
1.000 0,99406 994,06 €

Submit a request for quotation on quantities greater than those displayed.

TLC6C5716QDAPRQ1

Datasheet
Digi-Key Part Number 296-51672-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC6C5716QDAPRQ1
Copy  
Description 16 CHANNEL 12 BIT PWM LED DRIVER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 16 Output Linear PWM Dimming 50mA 38-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLC6C5716-Q1
Manufacturer Product Page TLC6C5716QDAPRQ1 Specifications
EDA / CAD Models TLC6C5716QDAPRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 8V
Current - Output / Channel 50mA
Frequency 4MHz, 8MHz
Dimming PWM
Applications Automotive, Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 38-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-HTSSOP
Base Part Number TLC6C5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-51672-1