EUR | USD
Favorite

Price & Procurement
337.849 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,28400 2,84 €
25 0,25920 6,48 €
100 0,17480 17,48 €
250 0,14468 36,17 €
500 0,13262 66,31 €
1.000 0,09947 99,47 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17329-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 336.000 - Immediate
  • Unit Price: 0,09344 €
  • Cut Tape (CT)  : 296-17329-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 337.849 - Immediate
  • Unit Price: 0,35000 €
  • Tape & Reel (TR)  : 296-26711-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,31028 €
  • Cut Tape (CT)  : 296-26711-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.391 - Immediate
  • Unit Price: 0,58000 €
  • Digi-Reel®  : 296-26711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.391 - Immediate
  • Unit Price: Digi-Reel®

TL431AIDBZR

Datasheet
Digi-Key Part Number 296-17329-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL431AIDBZR
Copy  
Description IC VREF SHUNT 36V 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±1% SOT-23-3

Copy  
Documents & Media
Datasheets TL431x, TL432x Datasheet
Featured Product TL431 Adjustable Shunt Regulator
Power Management
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qual of NFME 17/Feb/2017
EDA / CAD Models TL431AIDBZR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TL431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM293DR

IC COMPARATOR DIFF DUAL 8SOIC

Texas Instruments

0,31000 € Details

MURS360T3G

DIODE GEN PURP 600V 3A SMC

ON Semiconductor

0,37000 € Details

TCMT1107

OPTOISOLATOR 3.75KV TRANS 4-SOP

Vishay Semiconductor Opto Division

0,58000 € Details

FOD817A3SD

OPTOISOLATOR 5KV TRANSISTOR 4SMD

ON Semiconductor

0,39000 € Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

0,25000 € Details

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

0,14000 € Details
Additional Resources
Standard Package 1
Other Names 296-17329-6