EUR | USD

TL2218-285PWR SCSI Terminator 9 Terminations 20-TSSOP
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 296-10163-2-ND
  • Minimum Quantity: 2.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,99933 €
  • Tube  : TL2218-285PW-ND
  • Minimum Quantity: 140  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 3,22593 €

TL2218-285PWR

Datasheet
Digi-Key Part Number 296-10163-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL2218-285PWR
Copy  
Description IC REG 2.85V FIXED SCSI 20-TSSOP
Copy  
Detailed Description

SCSI Terminator 9 Terminations 20-TSSOP

Copy  
Documents & Media
Datasheets TL2218-285, TL2218-285Y
EDA / CAD Models TL2218-285PWR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type SCSI
Number of Terminations 9
Voltage - Supply 3.5V ~ 5.5V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TL221
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-10163-6
TL2218285PWR