THS4520RGTT Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3)
Price & Procurement
1.664 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 €5,58
10 5,04300 €50,43
25 4,80880 €120,22
100 4,17540 €417,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,58000

Excludes VAT

€6,75180

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20774-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.664 - Immediate
    10.000 - Factory Stock 
  • Unit Price: €3,98772
  • Cut Tape (CT)  : 296-20774-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.664 - Immediate
    10.001 - Factory Stock 
  • Unit Price: €5,58000
  • Tape & Reel (TR)  : 296-46340-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock 
  • Unit Price: €3,44336
  • Cut Tape (CT)  : 296-46340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.943 - Immediate
    10.001 - Factory Stock 
  • Unit Price: €5,53000
  • Digi-Reel®  : 296-46340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.943 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

THS4520RGTT

Datasheet
Digi-Key Part Number 296-20774-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4520RGTT
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 570V/µs
Gain Bandwidth Product 1,2GHz
-3db Bandwidth 620MHz
Current - Input Bias 6,5µA
Voltage - Input Offset 250µV
Current - Supply 14.2mA
Current - Output / Channel 105mA
Voltage - Supply, Single/Dual (±) 3V ~ 5.25V, ±1.5V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3x3)
Base Part Number THS4520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

THS4521EVM

EVALUATION MODULE FOR THS4521

Texas Instruments

€102,98000 Details

THS4513EVM

EVALUATION MODULE FOR THS4513

Texas Instruments

€50,97000 Details

THS4511EVM

EVALUATION MODULE FOR THS4511

Texas Instruments

€50,97000 Details

THS4520EVM

EVAL MODULE FOR THS4520

Texas Instruments

€50,97000 Details

THS4508EVM

EVALUATION MODULE FOR THS4508

Texas Instruments

€50,97000 Details
You May Also Be Interested In

THS4520RGTR

IC OPAMP DIFF 1 CIRCUIT 16QFN

Texas Instruments

€5,53000 Details

LTC6229IMS8E#PBF

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

€5,48000 Details

MC7805BDTG

IC REG LINEAR 5V 1A DPAK

onsemi

€0,60000 Details

REF5025IDGKT

IC VREF SERIES 0.05% 8VSSOP

Texas Instruments

€6,67000 Details
Additional Resources
Standard Package 1
Other Names 296-20774-6