THS4520RGTR Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3)
Price & Procurement
2.943 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,53000 €5,53
10 4,96400 €49,64
25 4,69280 €117,32
100 4,06710 €406,71
250 3,85856 €964,64
500 3,46226 €1.731,13
1.000 3,44336 €3.443,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,53000

Excludes VAT

€6,69130

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20774-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock 
  • Unit Price: €3,98772
  • Cut Tape (CT)  : 296-20774-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
    10.001 - Factory Stock 
  • Unit Price: €5,58000
  • Digi-Reel®  : 296-20774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46340-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock 
  • Unit Price: €3,44336
  • Cut Tape (CT)  : 296-46340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.943 - Immediate
    10.001 - Factory Stock 
  • Unit Price: €5,53000

THS4520RGTR

Datasheet
Digi-Key Part Number 296-46340-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4520RGTR
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 570V/µs
Gain Bandwidth Product 1,2GHz
-3db Bandwidth 620MHz
Current - Input Bias 6,5µA
Voltage - Input Offset 250µV
Current - Supply 14.2mA
Voltage - Supply, Single/Dual (±) 3V ~ 5.25V, ±1.5V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3x3)
Base Part Number THS4520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

THS4521EVM

EVALUATION MODULE FOR THS4521

Texas Instruments

€102,98000 Details

THS4513EVM

EVALUATION MODULE FOR THS4513

Texas Instruments

€50,97000 Details

THS4511EVM

EVALUATION MODULE FOR THS4511

Texas Instruments

€50,97000 Details

THS4520EVM

EVAL MODULE FOR THS4520

Texas Instruments

€50,97000 Details

THS4508EVM

EVALUATION MODULE FOR THS4508

Texas Instruments

€50,97000 Details
You May Also Be Interested In

THS4520RGTT

IC OPAMP DIFF 1 CIRCUIT 16QFN

Texas Instruments

€5,58000 Details

FMMT624TA

TRANS NPN 125V 1A SOT23-3

Diodes Incorporated

€0,51000 Details

LP2992IM5-3.0/NOPB

IC REG LINEAR 3V 250MA SOT23-5

Texas Instruments

€1,22000 Details

1825098-2

SWITCH PUSH SPST-NO 0.4VA 20V

TE Connectivity ALCOSWITCH Switches

€9,08000 Details

MAX6126B25+

IC VREF SERIES 0.1% 8UMAX

Maxim Integrated

€6,67000 Details

FM24V10-G

IC FRAM 1MBIT I2C 3.4MHZ 8SOIC

Cypress Semiconductor Corp

€11,09000 Details
Additional Resources
Standard Package 1
Other Names 296-46340-6