EUR | USD
Favorite

SN74LVC2G04DBVR Inverter IC 2 Channel SOT-23-6
Price & Procurement
14.591 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,26700 2,67 €
25 0,24040 6,01 €
100 0,16610 16,61 €
250 0,13988 34,97 €
500 0,11364 56,82 €
1.000 0,08742 87,42 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13261-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 14.591 - Immediate
  • Unit Price: 0,07868 €
  • Cut Tape (CT)  : 296-13261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.591 - Immediate
  • Unit Price: 0,36000 €
  • Tape & Reel (TR)  : 296-26612-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,48260 €
  • Cut Tape (CT)  : 296-26612-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.109 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,75000 €
  • Digi-Reel®  : 296-26612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.109 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SN74LVC2G04DBVRE4-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 9.000 - Factory Stock 
  • Unit Price: 0,19760 €

SN74LVC2G04DBVR

Datasheet
Digi-Key Part Number 296-13261-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC2G04DBVR
Copy  
Description IC INVERTER 2CH 2-INP SOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 2 Channel SOT-23-6

Copy  
Documents & Media
Datasheets SN74LVC2G04
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qualification Copper Wire Base 22/Jan/2014
Mult Dev 16/Dec/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
Base Part Number 74LVC2G04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G132DCTR

IC GATE NAND SCHMITT 2CH SM8

Texas Instruments

0,41000 € Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

0,36000 € Details

SN74LVC2GU04DBVR

IC INVERTER 2CH 2-INP SOT23-6

Texas Instruments

0,36000 € Details

SN74LVC1G04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

0,29000 € Details

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

0,29000 € Details

SN74LVC2G34DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

0,36000 € Details
Additional Resources
Standard Package 1
Other Names 296-13261-6