EUR | USD
Favorite

SN74LVC1G240DBVR Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Price & Procurement
15.526 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,26400 2,64 €
100 0,18000 18,00 €
500 0,13494 67,47 €
1.000 0,10121 101,21 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11609-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,09007 €
  • Cut Tape (CT)  : 296-11609-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.526 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,33000 €
  • Tape & Reel (TR)  : 296-32301-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,47892 €
  • Cut Tape (CT)  : 296-32301-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.201 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,79000 €
  • Digi-Reel®  : 296-32301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.201 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 74LVC1G240DBVRG4-ND
  • Minimum Quantity: 6.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,09730 €
  • Tape & Reel (TR)  : 74LVC1G240DBVTG4-ND
  • Minimum Quantity: 1.250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,33918 €

SN74LVC1G240DBVR

Datasheet
Digi-Key Part Number 296-11609-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G240DBVR
Copy  
Description IC BUFFER INVERT 5.5V SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 74LVC1G240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHC8541N

IC BUFFER 5.5V 20DIP

Texas Instruments

1,36000 € Details

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

0,30000 € Details

BZX84C7V5LT1G

DIODE ZENER 7.5V 225MW SOT23-3

ON Semiconductor

0,12000 € Details

BSS123LT1G

MOSFET N-CH 100V 170MA SOT-23

ON Semiconductor

0,23000 € Details

SN74LVC1G11DBVR

IC GATE AND 1CH 3-INP SOT23-6

Texas Instruments

0,33000 € Details

SN74LVC1G00DBVR

IC GATE NAND 1CH 2-INP SOT23-5

Texas Instruments

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 296-11609-6