EUR | USD
Favorite

SN74LVC138APWT Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Price & Procurement
1.240 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77 €
10 0,68100 6,81 €
100 0,52160 52,16 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1223-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,13211 €
  • Cut Tape (CT)  : 296-1223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.083 - Immediate
  • Unit Price: 0,36000 €
  • Digi-Reel®  : 296-1223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.083 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-26580-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.819 - Immediate
    9.990 - Factory Stock 
  • Unit Price: 0,42000 €
  • Tape & Reel (TR)  : 296-49910-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    6.000 - Factory Stock 
  • Unit Price: 0,13211 €
  • Tape & Reel (TR)  : 296-31904-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,47036 €
  • Cut Tape (CT)  : 296-31904-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.240 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,77000 €
  • Tape & Reel (TR)  : SN74LVC138APWRE4-ND
  • Minimum Quantity: 4.000  Non-Stock 
  • Quantity Available: 6.000 - Factory Stock 
  • Unit Price: 0,13210 €
  • Tube  : SN74LVC138APWE4-ND
  • Minimum Quantity: 2.430  Non-Stock 
  • Quantity Available: 9.990 - Factory Stock 
  • Unit Price: 0,14948 €
  • Tube  : SN74LVC138APWG4-ND
  • Minimum Quantity: 2.430  Non-Stock 
  • Quantity Available: 9.990 - Factory Stock 
  • Unit Price: 0,14948 €

SN74LVC138APWT

Datasheet
Digi-Key Part Number 296-31904-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC138APWT
Copy  
Description IC 3-8 LINE DECOD/DEMUX 16-TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 3:8 16-TSSOP

Copy  
Documents & Media
Datasheets SN(54,74)LVC138A
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 24mA, 24mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74LVC138
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-31904-6