EUR | USD
Favorite

SN74LVC125APWR Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Price & Procurement
79.644 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30800 3,08 €
100 0,20990 20,99 €
500 0,15744 78,72 €
1.000 0,11807 118,07 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1222-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 76.000 - Immediate
  • Unit Price: 0,10508 €
  • Cut Tape (CT)  : 296-1222-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79.644 - Immediate
  • Unit Price: 0,38000 €
  • Tube  : SN74LVC125APW-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.142 - Immediate
    9.990 - Factory Stock 
  • Unit Price: 0,45000 €
  • Tape & Reel (TR)  : 296-28635-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
    5.250 - Factory Stock 
  • Unit Price: 0,43192 €
  • Cut Tape (CT)  : 296-28635-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.964 - Immediate
    5.250 - Factory Stock 
  • Unit Price: 0,71000 €
  • Digi-Reel®  : 296-28635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.964 - Immediate
    5.250 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVC125APWR

Datasheet
Digi-Key Part Number 296-1222-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC125APWR
Copy  
Description IC BUF NON-INVERT 3.6V 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP

Copy  
Documents & Media
Datasheets SN74LVC125A
Featured Product Logic Solutions
Analog Solutions
PCN Packaging Reels 19/Apr/2018
Reel 10/Jul/2018
EDA / CAD Models Download from Ultra Librarian
Catalog Page 933 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 74LVC125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

0,30000 € Details

SN74LVC244APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

0,43000 € Details

SN74LVC541APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

0,44000 € Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

0,79000 € Details

SN74LVC08APWR

IC GATE AND 4CH 2-INP 14TSSOP

Texas Instruments

0,38000 € Details

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 296-1222-6