EUR | USD
Favorite

SN74LVC125ADR Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Price & Procurement
27.714 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30800 3,08 €
100 0,20990 20,99 €
500 0,15744 78,72 €
1.000 0,11807 118,07 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8453-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,10508 €
  • Cut Tape (CT)  : 296-8453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.719 - Immediate
  • Unit Price: 0,38000 €
  • Tube  : 296-8453-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.964 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,45000 €
  • Tape & Reel (TR)  : 296-27876-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock 
  • Unit Price: 0,10508 €
  • Cut Tape (CT)  : 296-27876-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.048 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,38000 €
  • Digi-Reel®  : 296-27876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.048 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SN74LVC125ADRG4-ND
  • Minimum Quantity: 5.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,09871 €
  • Tape & Reel (TR)  : SN74LVC125ADRE4-ND
  • Minimum Quantity: 5.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,09871 €
  • Tube  : SN74LVC125ADE4-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 10.000 - Factory Stock 
  • Unit Price: 0,12610 €
  • Tube  : SN74LVC125ADG4-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 10.000 - Factory Stock 
  • Unit Price: 0,12610 €
  • Tape & Reel (TR)  : SN74LVC125ADTG4-ND
  • Minimum Quantity: 1.250  Non-Stock 
  • Quantity Available: 10.000 - Factory Stock 
  • Unit Price: 0,29405 €
  • Tape & Reel (TR)  : 296-28610-2-ND
  • Minimum Quantity: 1.250  Non-Stock 
  • Quantity Available: 10.000 - Factory Stock 
  • Unit Price: 0,29405 €

SN74LVC125ADR

Datasheet
Digi-Key Part Number 296-8453-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC125ADR
Copy  
Description IC BUF NON-INVERT 3.6V 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74LVC125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVC125AD,118

IC BUFFER NON-INVERT 3.6V 14SO

Nexperia USA Inc.

0,42000 € Details

SN74LVC1G125DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,30000 € Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

0,30000 € Details

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

0,30000 € Details

SN65HVD11QDR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

2,84000 € Details

24LC128-I/SN

IC EEPROM 128K I2C 400KHZ 8SOIC

Microchip Technology

0,51000 € Details
Additional Resources
Standard Package 1
Other Names 296-8453-6