EUR | USD
Favorite

SN74LVC07ADR Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Price & Procurement
23.262 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30800 3,08 €
100 0,20990 20,99 €
500 0,15744 78,72 €
1.000 0,11807 118,07 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8441-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,10508 €
  • Cut Tape (CT)  : 296-8441-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.262 - Immediate
  • Unit Price: 0,38000 €
  • Tube  : 296-8441-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.903 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,45000 €
  • Tape & Reel (TR)  : SN74LVC07ADRG4-ND
  • Minimum Quantity: 5.000  Non-Stock 
  • Quantity Available: 10.000 - Factory Stock 
  • Unit Price: 0,09871 €
  • Tape & Reel (TR)  : 296-31893-2-ND
  • Minimum Quantity: 1.250  Non-Stock 
  • Quantity Available: 10.000 - Factory Stock 
  • Unit Price: 0,29405 €

SN74LVC07ADR

Datasheet
Digi-Key Part Number 296-8441-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC07ADR
Copy  
Description IC BUF NON-INVERT 5.5V 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 24mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74LVC07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AUC17RGYR

IC BUF NON-INVERT 2.7 V 14VQFN

Texas Instruments

0,80000 € Details

SN74LVC06ADR

IC INVERTER 6CH 6-INP 14SOIC

Texas Instruments

0,38000 € Details

LM1117MPX-3.3/NOPB

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

1,04000 € Details

SN74LVC541ADWR

IC BUF NON-INVERT 3.6V 20SOIC

Texas Instruments

0,62000 € Details

0ZCG0110BF2B

PTC RESET FUSE 24V 1.1A 1812

Bel Fuse Inc.

0,19000 € Details

APT1608LZGCK

LED GREEN CLEAR 2SMD

Kingbright

0,53000 € Details
Additional Resources
Standard Package 1
Other Names 296-8441-6