EUR | USD
Add To Favorites
SN74HC138PWR Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,32600 3,26 €
100 0,22170 22,17 €
500 0,16628 83,14 €
1.000 0,12471 124,71 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-8228-6-ND
Copy   296-8228-6-ND
Quantity Available 17.771
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74HC138PWR

Copy   SN74HC138PWR
Description IC 3-TO-8 DECODER/DEMUX 16-TSSOP
Copy   IC 3-TO-8 DECODER/DEMUX 16-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 3:8 16-TSSOP

Copy   Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 5.2mA, 5.2mA
Voltage Supply Source Single Supply
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74HC138
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74HC595PWR - Texas Instruments | 296-23258-1-ND DigiKey Electronics
  • SN74HC595PWR
  • Texas Instruments
  • IC 8BIT SHIFT REGISTER 16-TSSOP
  • Unit Price 0,46000 €
  • 296-23258-1-ND
  • SN74HC273PWR - Texas Instruments | 296-8297-1-ND DigiKey Electronics
  • SN74HC273PWR
  • Texas Instruments
  • IC FF D-TYPE SNGL 8BIT 20TSSOP
  • Unit Price 0,45000 €
  • 296-8297-1-ND
  • SN74HC04PWR - Texas Instruments | 296-8208-1-ND DigiKey Electronics
  • SN74HC04PWR
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14TSSOP
  • Unit Price 0,43000 €
  • 296-8208-1-ND
  • SN74HC151PWR - Texas Instruments | 296-31785-1-ND DigiKey Electronics
  • SN74HC151PWR
  • Texas Instruments
  • IC SELECTOR/MUX 8-1LINE 16-TSSOP
  • Unit Price 0,45000 €
  • 296-31785-1-ND
  • SN74HC251PWR - Texas Instruments | 296-39203-1-ND DigiKey Electronics
  • SN74HC251PWR
  • Texas Instruments
  • IC SELECTOR/MUX 3ST 16-TSSOP
  • Unit Price 0,52000 €
  • 296-39203-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-8228-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8228-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,11099 €
  • Cut Tape (CT) ? : 296-8228-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.111 - Immediate
  • Unit Price: 0,40000 €
  • Tube ? : 296-26465-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.505 - Immediate
    9.990 - Factory Stock ?
  • Unit Price: 0,35000 €
  • Tape & Reel (TR) ? : SN74HC138PWRE4-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,11099 €
  • Tape & Reel (TR) ? : SN74HC138PWRG4-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,11099 €
  • Tape & Reel (TR) ? : SN74HC138PWT-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 3.500 - Factory Stock ?
  • Unit Price: 0,32719 €

16:03:28 9/17/2019