EUR | USD
Favorite

SN74AUP1T17DCKR Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Price & Procurement
38.878 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,27300 2,73 €
100 0,18600 18,60 €
500 0,13944 69,72 €
1.000 0,10458 104,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-27395-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,09307 €
  • Cut Tape (CT)  : 296-27395-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.878 - Immediate
  • Unit Price: 0,34000 €

SN74AUP1T17DCKR

Datasheet
Digi-Key Part Number 296-27395-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AUP1T17DCKR
Copy  
Description IC BUF NON-INVERT 3.6V SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number 74AUP1T17
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AUP1G07DCKR

IC BUF NON-INVERT 3.6V SC70-5

Texas Instruments

0,33000 € Details

SN74AVC4T245RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

1,05000 € Details

SN74AVC4T774PWR

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

1,03000 € Details

ESDA18-1K

TVS DIODE 15V 34V SOD523

STMicroelectronics

0,35000 € Details

SN74AVC2T245RSWR

IC TRNSLTR BIDIRECTIONAL 10UQFN

Texas Instruments

0,61000 € Details

SN74AUP1T08DCKR

IC GATE AND SCHMITT 1CH SC70-5

Texas Instruments

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 296-27395-6