SN74AHCT123ADR Monostable Multivibrator 5.3ns 16-SOIC
Price & Procurement
4.953 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,37900 €3,79
25 0,35360 €8,84
100 0,28300 €28,30
250 0,26276 €65,69
500 0,22236 €111,18
1.000 0,17182 €171,82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,53240

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-4650-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 4.953 - Immediate
  • Unit Price: €0,16686
  • Cut Tape (CT)  : 296-4650-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.953 - Immediate
  • Unit Price: €0,44000
  • Tube  : 296-39196-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 362 - Immediate
    10.000 - Factory Stock 
  • Unit Price: €0,53000

SN74AHCT123ADR

Datasheet
Digi-Key Part Number 296-4650-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AHCT123ADR
Copy  
Description IC MULTIVIBRATOR 5.3NS 16SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Monostable Multivibrator 5.3ns 16-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes
Propagation Delay 5,3ns
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4,5V ~ 5,5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74AHCT123
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-4650-6