EUR | USD
Favorite

SN6501QDBVRQ1 Transformer Driver PMIC SOT-23-5
Price & Procurement
8.335 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88 €
10 1,69200 16,92 €
25 1,59600 39,90 €
100 1,27680 127,68 €
250 1,11724 279,31 €
500 1,08532 542,66 €
1.000 0,86187 861,87 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

SN6501QDBVRQ1

Datasheet
Digi-Key Part Number 296-36967-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN6501QDBVRQ1
Copy  
Description IC XFRMR DRVR NCH 350MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transformer Driver PMIC SOT-23-5

Copy  
Documents & Media
Datasheets SN6501-Q1
Featured Product SN6501 Transformer Drivers
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Applications Transformer Driver
Current - Supply 300µA
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number SN6501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

760390014

TRANSFORMER 475UH SMD

Würth Elektronik

1,73000 € Details

TPS76350QDBVRQ1

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

0,78000 € Details

TPS70950QDBVRQ1

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

1,10000 € Details

MBR0520LT1G

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

0,26000 € Details

TJA1052IT/5Y

DGTL ISOL 5000VRMS 1CH CAN 16SO

NXP USA Inc.

4,42000 € Details

760390015

TRANSFORMER 475UH SMD

Würth Elektronik

1,73000 € Details
Additional Resources
Standard Package 1
Other Names 296-36967-6